Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLD-68
Newark Part No.84F1732
Also Known AsGTIN UPC EAN: 07498387975
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $60.270 |
3+ | $57.620 |
5+ | $54.980 |
10+ | $51.810 |
Price for:Each
Minimum: 1
Multiple: 1
$60.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-68
Newark Part No.84F1732
Also Known AsGTIN UPC EAN: 07498387975
Technical Datasheet
Label TypeWarning
Label Height25.4mm
Label Dimensions25.4mm x 38.1mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendLockout (By, Date)
Label ColourWhite
Pack Quantity1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Warning
Label Dimensions
25.4mm x 38.1mm
Label Diameter
-
Label Legend
Lockout (By, Date)
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
25.4mm
Label Width
38.1mm
Label Material
Polyester
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability