Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.320 |
| 5+ | $38.500 |
| 10+ | $36.850 |
| 25+ | $35.380 |
| 50+ | $33.910 |
| 100+ | $32.630 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$40.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Sign Type
Safety
Sign Material
Polyester Adhesive
External Width
50.8mm
Product Range
PPS
Sign Legend
Pinch Point Pictogram (Symbol)
External Height
50.8mm
Sign Colour
Black on Yellow
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate