Print Page
4 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $101.810 |
10+ | $98.370 |
25+ | $95.420 |
50+ | $92.470 |
100+ | $90.010 |
Price for:Each
Minimum: 1
Multiple: 1
$101.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X125VAC
Newark Part No.67K8417
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498335302
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 31.75mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeP1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Thermal transfer self-laminating label cassette includes a white print-on area and clear overlaminate to protect the legend for easy identification.
- Sized specifically for wire and cable applications
- Integrated memory device for automatic formatting, recall of last legend used and labels remaining
- Sized specifically for wire and cable applications
- For use with LS8E and LS8EQ printers
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 31.75mm
Legend Colour
-
Product Range
P1 Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability