Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X150YAJ
Newark Part No.08J3940
Also Known AsGTIN UPC EAN: 07498346392
Your Part Number
13 In Stock
12 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $420.900 |
| 2+ | $410.200 |
| 5+ | $390.580 |
| 10+ | $370.960 |
| 25+ | $338.860 |
| 50+ | $317.460 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
$420.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X150YAJ
Newark Part No.08J3940
Also Known AsGTIN UPC EAN: 07498346392
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 38.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Code® laser/inkjet polyester self-laminating label includes a white print-on area and clear overlaminate to protect the legend for easy identification.
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Labels can be printed using both laser and inkjet printers
- Category 5e UTP;Category 6 UTP;Category 6e UTP;Category 5e FTP cable type
- UL recognized, UL969, file # MH14979. Meets ASTM E-595 for air space handling (white only) standards
- Labels can be printed in both laser and ink jet printers
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
