Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSP688-C
Newark Part No.80H9760
Product RangeTX6 Series
Also Known AsGTIN UPC EAN: 07498391416
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $284.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$284.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSP688-C
Newark Part No.80H9760
Product RangeTX6 Series
Also Known AsGTIN UPC EAN: 07498391416
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeTX6 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SP688-C is a 8-position, 8-wire Modular RJ-45 Plug, for use with 24 AWG, Category 6, UTP copper cable. Integral pair manager optimizes performance and consistency by reducing untwist at plug. Patented tangle-free latch prevents snags and provides easy release saving time on frequent moves, adds and changes.
- Polycarbonate material
- Transparent color
- Meets all applicable ANSI/TIA-968-A requirements and exceeds IEC 60603-7 specifications
- Used in UTPSP series patch cords providing category 6 performance
- 50µ" Gold-plated contacts for superior performance
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
TX6 Series
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SP688-C
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability