Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT45RAIW
Newark Part No.02C5628
Also Known AsGTIN UPC EAN: 07498377321
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $17.320 |
18+ | $16.150 |
30+ | $15.400 |
60+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$17.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45RAIW
Newark Part No.02C5628
Also Known AsGTIN UPC EAN: 07498377321
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length114.8mm
External Width11.8mm
External Height29.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
114.8mm
External Height
29.6mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Off White
External Width
11.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability