Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT70BIW10
Newark Part No.60R3831
Product RangePan-Way Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
10+ | $10.280 |
25+ | $10.040 |
100+ | $9.390 |
Price for:Each
Minimum: 10
Multiple: 10
$102.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70BIW10
Newark Part No.60R3831
Product RangePan-Way Series
Technical Datasheet
External Height - Metric45mm
External Width - Metric103.4mm
Length - Metric3m
External Height - Imperial1.77"
External Width - Imperial4.07"
Length - Imperial10.01ft
Raceway / Duct ColorOff White
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePan-Way Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
45mm
Length - Metric
3m
External Width - Imperial
4.07"
Raceway / Duct Color
Off White
Product Range
Pan-Way Series
External Width - Metric
103.4mm
External Height - Imperial
1.77"
Length - Imperial
10.01ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability