Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTTS-20R0
Newark Part No.63H2473
Product RangeTak-Tape TTS Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTTS-20R0
Newark Part No.63H2473
Product RangeTak-Tape TTS Series
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.75"
Fastener Width - Metric19.05mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength40lb
Roll Length6.1m
Product RangeTak-Tape TTS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- TAK-TAPE™ hook & loop cable tie roll
- Strong, low profile flexible material; safe to use on high performance cabling
- Adjustable, releasable and reusable
- Cost effective for general purpose bundling
- Leaves no residue
- Continuous rolls can be easily cut to size
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
6.1m
SVHC
No SVHC (15-Jan-2018)
Fastener Length - Metric
-
Fastener Width - Metric
19.05mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Tape TTS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate