Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoWMPLFSE
Newark Part No.13J1257
Product RangePatchLink Series
Also Known AsGTIN UPC EAN: 07498337801
Technical Datasheet
19 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $92.200 |
10+ | $89.560 |
25+ | $86.930 |
50+ | $84.300 |
100+ | $81.670 |
500+ | $79.030 |
Price for:Each
Minimum: 1
Multiple: 1
$92.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWMPLFSE
Newark Part No.13J1257
Product RangePatchLink Series
Also Known AsGTIN UPC EAN: 07498337801
Technical Datasheet
External Height - Metric68.3mm
External Width - Metric44.1mm
Length - Metric482.6mm
External Height - Imperial2.69"
External Width - Imperial1.74"
Length - Imperial19"
Raceway / Duct ColorBlack
Raceway / Duct MaterialPlastic
Product RangePatchLink Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PatchLink ™ horizontal cable manager
- Consist of a 1-piece construction that is moulded out of plastic
- Manager shall have rigid end fingers that incorporate integral bend radius control
- Maintains bend radii as cables transition to and from horizontal and vertical pathways
- Provides larger area for high performance Category 6 cables
- Provides durability and easy installation
- Protect cables from snags and damage to cable
- Provide ease of installation and cable maintenance
Technical Specifications
External Height - Metric
68.3mm
Length - Metric
482.6mm
External Width - Imperial
1.74"
Raceway / Duct Color
Black
Product Range
PatchLink Series
External Width - Metric
44.1mm
External Height - Imperial
2.69"
Length - Imperial
19"
Raceway / Duct Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate