Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPARTICLE
Manufacturer Part NoPHOTONH
Newark Part No.60AC3758
Also Known AsGTIN UPC EAN: 724131462178
Technical Datasheet
No Longer Available
Product Information
ManufacturerPARTICLE
Manufacturer Part NoPHOTONH
Newark Part No.60AC3758
Also Known AsGTIN UPC EAN: 724131462178
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerUSI
Silicon Core NumberWM-N-BM-09-S
Application Sub TypeInternet of Things (IoT)
Kit ContentsDevelopment Board WM-N-BM-09-S, Pin Header
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Photon is a tiny Wi-Fi IoT device for creating connected projects and products for the Internet of Things. It's easy to use, it's powerful and it's connected to the cloud. Particle combines a powerful STM32 ARM Cortex M3 micro-controller with a BCM43362 Wi-Fi chip in a tiny thumbnail-sized module called the PØ (P-zero).
- Board is shipped with headers for using with breadboards
- On-board RGB status LED
- 18 mixed-signal GPIO and advanced peripherals
- Open source design
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
WM-N-BM-09-S
Kit Contents
Development Board WM-N-BM-09-S, Pin Header
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
USI
Application Sub Type
Internet of Things (IoT)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate