Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.400 |
Price for:Each
Minimum: 1
Multiple: 1
$226.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoSKH-M2TB-R
Newark Part No.16AM7074
Product RangeSK Series
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeFlashing, Rotating
TonesBuzzer
IP / NEMA RatingIP23, IP65
Sound Pressure Level (SPL)88dB
Lens Diameter100mm
External Height160mm
Connection TypeTerminal Block
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeSK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Red
Tones
Buzzer
Sound Pressure Level (SPL)
88dB
External Height
160mm
Operating Temperature Min
-10°C
Product Range
SK Series
Supply Voltage VDC
-
Visual Signal Type
Flashing, Rotating
IP / NEMA Rating
IP23, IP65
Lens Diameter
100mm
Connection Type
Terminal Block
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
