Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.090 |
Price for:Each
Minimum: 1
Multiple: 1
$201.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoSL10-M1KTB-R
Newark Part No.16AM7084
Product RangeSL Series
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeBlinking, Triple Flash
TonesBuzzer
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)88dB
Lens Diameter100mm
External Height146mm
Connection TypeTerminal Block
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSL Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Buzzer
Sound Pressure Level (SPL)
88dB
External Height
146mm
Operating Temperature Min
-20°C
Product Range
SL Series
Supply Voltage VDC
24V
Visual Signal Type
Blinking, Triple Flash
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Lens Diameter
100mm
Connection Type
Terminal Block
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate