Print Page
1520NF
Storage Case, Black, 485mm x 392mm x 192mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.760 |
Price for:Each
Minimum: 1
Multiple: 1
$324.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1520NF
Newark Part No.79K5144
Technical Datasheet
Carrying Case Material-
Case Color-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1520NF is a 8.29lbs black Storage Case with stainless steel hard ware and pad lock protectors.
- Watertight, crush-proof and dustproof
- Easy open double-throw latches
- Open cell core with solid wall design - Strong and light weight
- O-ring seal
- Automatic pressure equalization valve
- Comfortable rubber over-moulded handle
- Pick-N-Pluck™ with convoluted lid foam
- Life time guarantee of excellence
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Color
-
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate