Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No503
Newark Part No.02AM0531
Product Range500 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.180 |
| 25+ | $96.560 |
| 50+ | $93.990 |
| 100+ | $90.910 |
| 250+ | $87.830 |
Price for:Each
Minimum: 1
Multiple: 1
$101.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No503
Newark Part No.02AM0531
Product Range500 Series
Technical Datasheet
Product Range500 Series
Timer FunctionsMultifunction
Time Min50ms
Time Max30Days
No. of Timing Ranges10Ranges
Timer Output2 x SPDT
Supply Voltage Max240VAC
Current Rating Nom16A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
500 Series
Time Min
50ms
No. of Timing Ranges
10Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
Multifunction
Time Max
30Days
Timer Output
2 x SPDT
Current Rating Nom
16A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
