Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.480 |
Price for:Each
Minimum: 1
Multiple: 1
$24.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/2UK-PBS
Newark Part No.78AK8440
Panel TypeBrush Panel
Rack U Height2U
Panel MaterialAluminium
Body ColorBlack
For Use With-
External Height - Metric88.3mm
External Width - Metric482.6mm
External Height - Imperial3.48"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Brush Panel
Panel Material
Aluminium
For Use With
-
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
2U
Body Color
Black
External Height - Metric
88.3mm
External Height - Imperial
3.48"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate