Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $34.640 |
4+ | $32.500 |
Price for:Each
Minimum: 1
Multiple: 1
$34.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1287/3UK
Newark Part No.41X8417
Panel TypePerforated Panel
Rack U Height3U
Panel MaterialStainless Steel
Body ColorBlack
For Use With-
External Height - Metric132.6mm
External Width - Metric25mm
External Height - Imperial5.2"
External Width - Imperial1"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Security Rack Panel Black powder coated, perforated security rack panel.
- Black powder coated
- Perforated (vented)
- Made from 1. 2mm / 18 gauge steel
- Weight: 0. 501Kg / 1. 1Lb.
- Size 3U
- Available vented or solid
Technical Specifications
Panel Type
Perforated Panel
Panel Material
Stainless Steel
For Use With
-
External Width - Metric
25mm
External Width - Imperial
1"
SVHC
No SVHC (17-Jan-2023)
Rack U Height
3U
Body Color
Black
External Height - Metric
132.6mm
External Height - Imperial
5.2"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate