Print Page
KFU8-UFC-EX1.D
Signal Conditioner, KFU8 Series, Frequency Input, Current Output, 20 to 90 Vdc, 48 to 253 Vac
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoKFU8-UFC-EX1.D
Newark Part No.88C9826
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $2,138.640 |
5+ | $2,076.290 |
10+ | $1,095.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2,138.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoKFU8-UFC-EX1.D
Newark Part No.88C9826
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputCurrent
No. of Output Channels4Channels
Accuracy0.1%
Output Accuracy± 0.1%
Supply Voltage253VAC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
4Channels
Output Accuracy
± 0.1%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage
253VAC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate