New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      ENA36TL-R06DA5-1516-IO-RBD01

                      Rotary Encoder, Mechanical, Absolute, 0 Detents, Horizontal, Without Push Switch

                      PEPPERL+FUCHS ENA36TL-R06DA5-1516-IO-RBD01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoENA36TL-R06DA5-1516-IO-RBD01
                      Newark Part No.53AJ8247
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$153.230
                      5+$153.230
                      10+$153.230
                      25+$153.230
                      50+$153.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $153.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoENA36TL-R06DA5-1516-IO-RBD01
                      Newark Part No.53AJ8247
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeAbsolute
                      Encoder Resolution-
                      No. of Detents0 Detents
                      OrientationHorizontal
                      Push SwitchWithout Push Switch
                      Encoder OutputDigital
                      Encoder MountingFlange Mount
                      Product Range-
                      Rotational Speed Max12000rpm
                      Rotational Life Cycles-
                      No. of Channels-
                      Shaft TypeHollow Shaft
                      Shaft Length-
                      Shaft Diameter6mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IP RatingIP65
                      TerminationM12 Connector
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      -

                      Orientation

                      Horizontal

                      Encoder Output

                      Digital

                      Product Range

                      -

                      Rotational Life Cycles

                      -

                      Shaft Type

                      Hollow Shaft

                      Shaft Diameter

                      6mm

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      85°C

                      Termination

                      M12 Connector

                      Encoder Type

                      Absolute

                      No. of Detents

                      0 Detents

                      Push Switch

                      Without Push Switch

                      Encoder Mounting

                      Flange Mount

                      Rotational Speed Max

                      12000rpm

                      No. of Channels

                      -

                      Shaft Length

                      -

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      IP Rating

                      IP65

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.