Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoRLK31-54/31/115
Newark Part No.29M5495
Product RangeRLK31 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $165.400 |
10+ | $154.400 |
Price for:Each
Minimum: 1
Multiple: 1
$165.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoRLK31-54/31/115
Newark Part No.29M5495
Product RangeRLK31 Series
Technical Datasheet
Sensing Distance Max9m
Sensing MethodRetroreflective
Product RangeRLK31 Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max240V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Distance Max
9m
Product Range
RLK31 Series
Supply Voltage Min
12V
SVHC
No SVHC (07-Jul-2017)
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate