Print Page
W1084
Wrench Set, Combination, SAE 1/4" - 7/8 ", Metric 6 mm - 19 mm, 22 Piece
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.090 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$37.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW1084
Newark Part No.95W0338
Technical Datasheet
Kit Contents11 SAE, 11 Metric Wrenches
Product Range-
SVHCTo Be Advised
Product Overview
W1084 is a combination wrench set that includes standard, popular sized SAE and metric wrench sizes.
- Full pattern raised panel design
- Plastic handy storage rack
- Chrome vanadium steel construction
- Chrome plated finish
Contents
SAE sizes: 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", Metric sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 17, 19mm wrenches.
Technical Specifications
Kit Contents
11 SAE, 11 Metric Wrenches
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate