New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Hydraulics & Pumps
                                                                                                  4. Pumps
                                                                                                  5. Portable
                                                                                                  Print Page

                                                                                                  W1139

                                                                                                  Quart or Gallon Fluid Pump

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PERFORMANCE TOOLS W1139
                                                                                                  PERFORMANCE TOOLS W1139
                                                                                                  PERFORMANCE TOOLS W1139
                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW1139
                                                                                                  Newark Part No.33AC0124
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW1139
                                                                                                  Newark Part No.33AC0124
                                                                                                  Operating Pressure Max-
                                                                                                  Operating Voltage-
                                                                                                  Current Rating-
                                                                                                  Flow Rate Max-
                                                                                                  Gas Type-
                                                                                                  Power Rating-
                                                                                                  Size-
                                                                                                  Head Height Max-
                                                                                                  Bore Diameter Nom-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The ideal solution to avoid a mess when using gallon or quart containers.

                                                                                                  • System Includes (2) Speakers
                                                                                                  • Active & Passive Speaker System
                                                                                                  • Built-in 2 Channel Amplifier
                                                                                                  • Bluetooth Wireless Music Streaming
                                                                                                  • 2-Way Full Range Stereo Sound
                                                                                                  • Custom Tooled Design for High Power and Deep Bass Response
                                                                                                  • Removable & Rust Proof Aluminum Speaker Grills
                                                                                                  • Gold Plated Speaker Plug Terminals
                                                                                                  • RCA (L/R) Audio Input Connector Jacks
                                                                                                  • Single RCA Speaker Output Connector Jack
                                                                                                  • Rotary Volume Control
                                                                                                  • Spring Loaded Binding Posts
                                                                                                  • Heavy Duty Engineered Plastic Cabinet
                                                                                                  • Built-in Capacitor Speaker Protection
                                                                                                  • Ability to Daisy-Chain Active Speaker to Passive Speaker as Stereo System
                                                                                                  • Excellent for Monitor or Surround Sound Applications
                                                                                                  • Great by the Pool, on the Patio or in the Boat
                                                                                                  • For Indoor / Outdoor Use with Marine Grade IP44 Rating
                                                                                                  • 5.25”' Long Throw Woofers, 1.0" Polymer Dome Tweeters
                                                                                                  • Magnet Size: 10 oz.

                                                                                                  Technical Specifications

                                                                                                  Operating Pressure Max

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Gas Type

                                                                                                  -

                                                                                                  Size

                                                                                                  -

                                                                                                  Bore Diameter Nom

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating Voltage

                                                                                                  -

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Head Height Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.