Print Page
W2404
450LM Underhood LED Rechargable Work Light
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $38.150 |
Price for:Each
Minimum: 1
Multiple: 1
$38.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2404
Newark Part No.31AC4408
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
450LM Underhood LED Rechargable Work Light
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate