Print Page
W54172
Battery Operated Transfer Pump
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $10.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW54172
Newark Part No.33AC0129
Operating Pressure Max-
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size-
Head Height Max-
Bore Diameter Nom-
Product Range-
SVHCTo Be Advised
Product Overview
The ideal solution for quickly transferring fluid from one vessel to another.
- Dynamic unidirectional cardioid microphone w/ on/off switch
- Color: White
- Includes carrying pouch, mic clip & 20' mic cable
- Weight Unpacked: 1.63 lb
Technical Specifications
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
-
Bore Diameter Nom
-
SVHC
To Be Advised
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Head Height Max
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate