Print Page
W83192
Magnetic Pickup Tool, Flexible, 4mm Head, 300mm Shaft
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW83192
Newark Part No.28AH0349
Technical Datasheet
Lifter TypeFlexible Pick-Up Tool
Length-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
W83192 is a flexible magnetic pickup tool. Flexible shaft can be formed into a particular shape and hold it in position. Super flexible with has a narrow 4mm head and a 300mm long shaft. Soft grip handle provides comfort and control over the movement of the pick-up magnet. When drilling or rethreading this narrow tool fits aperture to retrieve any metal shards or debris.
- Ideal for retrieving nuts, bolts, metal pieces that have fallen into areas otherwise inaccessible
Technical Specifications
Lifter Type
Flexible Pick-Up Tool
External Diameter
-
SVHC
To Be Advised
Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate