New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Floodlights
                      Print Page

                      911401843483

                      FLOODLIGHT, LED, 3000K, 3300LM, 30W ROHS COMPLIANT: YES

                      PHILIPS LIGHTING 911401843483
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHILIPS LIGHTING
                      Manufacturer Part No911401843483
                      Newark Part No.80AK6644
                      Product RangeLedinaire Series
                      No Longer Available

                      Product Information

                      ManufacturerPHILIPS LIGHTING
                      Manufacturer Part No911401843483
                      Newark Part No.80AK6644
                      Product RangeLedinaire Series
                      Light SourceLED
                      Power Rating30W
                      CCT3000K
                      Total Light Output3300lm
                      Equivalent Wattage-
                      IP / NEMA RatingIP65
                      Length182mm
                      Depth25.5mm
                      Width133mm
                      Energy Rating-
                      Product RangeLedinaire Series
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Light Source

                      LED

                      CCT

                      3000K

                      Equivalent Wattage

                      -

                      Length

                      182mm

                      Width

                      133mm

                      Product Range

                      Ledinaire Series

                      Power Rating

                      30W

                      Total Light Output

                      3300lm

                      IP / NEMA Rating

                      IP65

                      Depth

                      25.5mm

                      Energy Rating

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.