Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002419802
Newark Part No.82AK0237
Product RangeCorePro LED tube Universal T8 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002419802
Newark Part No.82AK0237
Product RangeCorePro LED tube Universal T8 Series
Lamp StyleTube
Lamp Base TypeG13
LED ColorNeutral White
CCT3000K
DimmableNon-Dimmable
Beam Angle240°
Equivalent Wattage18W
Luminous Flux850lm
Power Rating8W
Supply Voltage240VAC
Energy RatingF
External Length602.8mm
External Diameter28mm
Product RangeCorePro LED tube Universal T8 Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Color
Neutral White
Dimmable
Non-Dimmable
Equivalent Wattage
18W
Power Rating
8W
Energy Rating
F
External Diameter
28mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
3000K
Beam Angle
240°
Luminous Flux
850lm
Supply Voltage
240VAC
External Length
602.8mm
Product Range
CorePro LED tube Universal T8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
