New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. LED Light Bulbs
                      5. Domestic LED Light Bulbs
                      Print Page

                      929003010542

                      LED BULB, WARM WHITE, 806LM, 5.9W ROHS COMPLIANT: YES

                      PHILIPS LIGHTING 929003010542
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHILIPS LIGHTING
                      Manufacturer Part No929003010542
                      Newark Part No.80AK6742
                      Product RangeMASTER Glass LED bulbs Series
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHILIPS LIGHTING
                      Manufacturer Part No929003010542
                      Newark Part No.80AK6742
                      Product RangeMASTER Glass LED bulbs Series
                      Lamp StyleFilament GLS
                      Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
                      LED ColorWarm White
                      CCT2700K
                      DimmableDimmable
                      Beam Angle-
                      Equivalent Wattage60W
                      Luminous Flux806lm
                      Power Rating5.9W
                      Supply Voltage240VAC
                      Energy RatingD
                      External Length103mm
                      External Diameter60mm
                      Product RangeMASTER Glass LED bulbs Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Lamp Style

                      Filament GLS

                      LED Color

                      Warm White

                      Dimmable

                      Dimmable

                      Equivalent Wattage

                      60W

                      Power Rating

                      5.9W

                      Energy Rating

                      D

                      External Diameter

                      60mm

                      SVHC

                      To Be Advised

                      Lamp Base Type

                      BC / B22 / B22d / BA22 / BA22d

                      CCT

                      2700K

                      Beam Angle

                      -

                      Luminous Flux

                      806lm

                      Supply Voltage

                      240VAC

                      External Length

                      103mm

                      Product Range

                      MASTER Glass LED bulbs Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.