Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003519732
Newark Part No.80AK6784
Product RangeCorePro LEDtube EM/Mains
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 10+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003519732
Newark Part No.80AK6784
Product RangeCorePro LEDtube EM/Mains
Lamp StyleTube
Lamp Base TypeG13
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle240°
Equivalent Wattage-
Luminous Flux1800lm
Power Rating15.5W
Supply Voltage240VAC
Energy RatingE
External Length1.2m
External Diameter28mm
Product RangeCorePro LEDtube EM/Mains
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
15.5W
Energy Rating
E
External Diameter
28mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
4000K
Beam Angle
240°
Luminous Flux
1800lm
Supply Voltage
240VAC
External Length
1.2m
Product Range
CorePro LEDtube EM/Mains
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate