New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Key - Keylock Operated Switches
                      Print Page

                      30-10077

                      Keylock Switch, On-Off, DPST, 2 Position, Solder, 4 A

                      PHILMORE 30-10077
                      PHILMORE 30-10077
                      PHILMORE 30-10077
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHILMORE
                      Manufacturer Part No30-10077
                      Newark Part No.43W7729
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$9.440
                      10+$8.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHILMORE
                      Manufacturer Part No30-10077
                      Newark Part No.43W7729
                      Switch OperationOn-Off
                      Contact ConfigurationDPST
                      Product Range-
                      No. of Switch Positions2 Position
                      Switch TerminalsSolder
                      Contact Current Max4A
                      Contact Voltage AC Nom250VAC
                      Contact Voltage DC Nom-
                      Angle of Throw90°
                      SVHCTo Be Advised

                      Product Overview

                      A solidly built Barrel Key switch with random keying. Includes two keys. Key removable in On or Off position. Available with key removable only in Off positions >.

                      • Current Rating: 4A, 125VAC; 2A, 250VAC
                      • Includes 2 Keys
                      • Randomly keyed, no two the same
                      • Initial Contact Resistance: 10m Ohm max.
                      • Insulation Resistance: 500VDC 100m Ohm min.
                      • Dielectric Strength: 1000VAC for 1 minute
                      • Contact Material: Nickel plated brass
                      • Terminal Material: Nickel plated brass
                      • Terminal Type: Solder
                      • Type: DPST
                      • Key Pull: On/Off
                      • Actuator: Barrel Key
                      • 19mm mounting hole

                      Technical Specifications

                      Switch Operation

                      On-Off

                      Product Range

                      -

                      Switch Terminals

                      Solder

                      Contact Voltage AC Nom

                      250VAC

                      Angle of Throw

                      90°

                      Contact Configuration

                      DPST

                      No. of Switch Positions

                      2 Position

                      Contact Current Max

                      4A

                      Contact Voltage DC Nom

                      -

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.