Print Page
30-1196
Keylock Switch, On-Off, SPST, 2 Position, Solder, 3 A
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $8.790 |
10+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-1196
Newark Part No.43W7739
Switch OperationOn-Off
Contact ConfigurationSPST
Product Range-
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250VAC
Contact Voltage DC Nom-
Angle of Throw90°
SVHCTo Be Advised
Product Overview
A 3A Key switch with identical keying. Includes two keys. Key removable in On or Off position. Other Keying available:
- Current Rating: 3A, 125VAC; 1. 5A, 250VAC
- Contact Resistance: 50m Ohm max.
- Insulation Resistance: DC 500V 100m Ohm min.
- Dielectric Strength: AC 1000V for 1 minute
- Terminal Type: Screw
- Mounting Hole: 0. 75"
- Type: SPST
- Key Pull: On, Off
- Actuator: Flat Key A2133
- 19. 2mm mounting hole
Technical Specifications
Switch Operation
On-Off
Product Range
-
Switch Terminals
Solder
Contact Voltage AC Nom
250VAC
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate