New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      30-785

                      Pushbutton Switch, SPDT, Momentary, Round, Yellow

                      PHILMORE 30-785
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHILMORE
                      Manufacturer Part No30-785
                      Newark Part No.43W7823
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$4.190
                      10+$3.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHILMORE
                      Manufacturer Part No30-785
                      Newark Part No.43W7823
                      Pushbutton Switch TypeStandard
                      Product Range-
                      Contact Voltage AC Nom250VAC
                      Contact ConfigurationSPDT
                      Contact Current Max10A
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound
                      Contact Current AC Max10A
                      Actuator / Cap ColourYellow
                      Contact Voltage VAC250V
                      Switch TerminalsQuick Connect
                      Switch MountingPanel Mount
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCTo Be Advised

                      Product Overview

                      Whether you are refurbishing a classic arcade game, or building a custom enclosure for retro gaming, these are the buttons you are looking for. They have been designed to withstand rapid and repeated hard hits, with the switch mechanism being mechanically isolated from the button.

                      • Big, rugged switch assembly
                      • Replaceable microswitch included
                      • Designed for the hard, frequent action of video games
                      • Momentary 10A, 250VAC switch
                      • Mounts in a 1. 125" hole
                      • Mounts to up to 0. 75" thick panel
                      • 2. 25" mount depth from panel top
                      • Only 75 grams of pressure required to activate switch
                      • Button assembly protects switch from over-pressure
                      • Available in several popular colorsAvailable In:

                      Technical Specifications

                      Pushbutton Switch Type

                      Standard

                      Contact Voltage AC Nom

                      250VAC

                      Contact Current Max

                      10A

                      Pushbutton Actuator Style

                      Round

                      Actuator / Cap Colour

                      Yellow

                      Switch Terminals

                      Quick Connect

                      Illumination Color

                      Non Illuminated

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Contact Configuration

                      SPDT

                      Switch Operation

                      Momentary

                      Contact Current AC Max

                      10A

                      Contact Voltage VAC

                      250V

                      Switch Mounting

                      Panel Mount

                      Panel Cutout (H x W)

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.