Print Page
BH911
Battery Holder, Solder Lugs, 9V X 1
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.900 |
10+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILMORE
Manufacturer Part NoBH911
Newark Part No.43W8269
Battery Sizes Accepted-
No. of Batteries1
Battery Holder Mount-
Product Range-
SVHCTo Be Advised
Product Overview
1 X 9V Battery Holder with Solder Lugs
Technical Specifications
Battery Sizes Accepted
-
Battery Holder Mount
-
SVHC
To Be Advised
No. of Batteries
1
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate