Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088206
Newark Part No.81AK0814
Product RangeQUINT ORING Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $289.880 |
10+ | $280.520 |
50+ | $268.840 |
100+ | $255.980 |
250+ | $240.780 |
Price for:Each
Minimum: 1
Multiple: 1
$289.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088206
Newark Part No.81AK0814
Product RangeQUINT ORING Series
Power Supply ApplicationsHazardous Locations & Laboratory Equipment
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 123.9VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC-
Power Supply Output TypeFixed
Product RangeQUINT ORING Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
Hazardous Locations & Laboratory Equipment
Output Power Max
-
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
23.9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
-
Product Range
QUINT ORING Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate