Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1197325
Newark Part No.12AN6778
Product RangeSACB Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.580 |
| 10+ | $141.120 |
| 50+ | $137.550 |
| 100+ | $130.390 |
| 250+ | $123.220 |
| 500+ | $116.050 |
Price for:Each
Minimum: 1
Multiple: 1
$147.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1197325
Newark Part No.12AN6778
Product RangeSACB Series
Input Connection Type5m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product RangeSACB Series
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Connection Type
5m Cable
No. of Output Ports
10Ports
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Output Type
M8 Connector - 3 Pole
Product Range
SACB Series
IP Rating
IP67
Alternatives for 1197325
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
