Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1197575
Newark Part No.12AN6779
Product RangeSACB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.790 |
| 10+ | $120.300 |
| 50+ | $117.240 |
| 100+ | $111.140 |
| 250+ | $105.030 |
| 500+ | $98.930 |
Price for:Each
Minimum: 1
Multiple: 1
$125.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1197575
Newark Part No.12AN6779
Product RangeSACB Series
Input Connection TypeM12 Connector - 12 Pole
Output TypeM8 Connector - 3 Pole
No. of Output Ports8Ports
Product RangeSACB Series
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Connection Type
M12 Connector - 12 Pole
No. of Output Ports
8Ports
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Output Type
M8 Connector - 3 Pole
Product Range
SACB Series
IP Rating
IP67
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
