Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.090 |
10+ | $22.270 |
50+ | $21.250 |
100+ | $20.120 |
250+ | $18.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1207695
Newark Part No.16AM5699
Accessory TypeDIN Rail
For Use WithDIN Rail Terminals
Length1.155m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centers25mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
DIN Rail
Length
1.155m
Width
35mm
Fixing Centers
25mm
SVHC
No SVHC (25-Jun-2025)
For Use With
DIN Rail Terminals
Height
15mm
Rail Material
Steel
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate