Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1376625
Newark Part No.83AK3101
Product RangeCONNEXIS DD Series
450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.340 |
50+ | $1.270 |
100+ | $1.190 |
250+ | $1.120 |
500+ | $1.020 |
1000+ | $0.912 |
Price for:Each
Minimum: 10
Multiple: 10
$13.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1376625
Newark Part No.83AK3101
Product RangeCONNEXIS DD Series
Product RangeCONNEXIS DD Series
No. of Positions4Positions
Pitch Spacing5.08mm
For Use WithPhoenix Contact CONNEXIS D Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CONNEXIS DD Series
No. of Positions
4Positions
For Use With
Phoenix Contact CONNEXIS D Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate