Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424682
Newark Part No.38AC2865
Product RangePROFINET Series
Also Known AsSACC-MSD-4PL SH PN SCO
Technical Datasheet
708 In Stock
Need more?
81 Delivery in 1-3 Business Days(US stock)
627 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $32.510 |
Price for:Each
Minimum: 1
Multiple: 1
$32.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424682
Newark Part No.38AC2865
Product RangePROFINET Series
Also Known AsSACC-MSD-4PL SH PN SCO
Technical Datasheet
Product RangePROFINET Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypePush In Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingD Coded
Connector Body MaterialZinc Diecast Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
1424682 is a 4-position, shielded, plug straight M12, D-coded data connector.
- Push-lock spring connection
- Easy assignment of individual litz wire with color-coded, numerical identification of contact levers
- Integrated push-in technology
- Shock- and vibration-resistant connection
- Reliable 360° shield connection even under extreme mechanical strain
- Zinc die-cast, nickel-plated material
- External cable diameter range from 4mm to 8mm
- Nominal voltage is 48V AC/60V DC, nominal current is 4A (2A when using 0.14mm² conductors)
- PROFINET CAT5 (on the basis of IEC 11801), 100Mbps signal
- IP65/IP67 protection
Technical Specifications
Product Range
PROFINET Series
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Contact Type
Push In Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Diecast Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M12
Gender
Plug
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate