Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $126.320 |
5+ | $117.020 |
10+ | $110.160 |
25+ | $104.770 |
50+ | $99.880 |
100+ | $94.980 |
Price for:Each
Minimum: 1
Multiple: 1
$126.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1679427
Newark Part No.25AM4264
Product RangeHEAVYCON
Product RangeHEAVYCON
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell SizeB16
Heavy Duty Contact TypeScrew Socket
Current Rating80A
Technical Specifications
Product Range
HEAVYCON
No. of Contacts
4+PE Contacts
Gender
Receptacle
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
B16
Heavy Duty Contact Type
Screw Socket
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate