Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2866048
Newark Part No.89W0403
Product RangeEMD-FL Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $370.730 |
| 5+ | $322.580 |
| 10+ | $298.500 |
| 25+ | $279.240 |
| 50+ | $261.600 |
Price for:Each
Minimum: 1
Multiple: 1
$370.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866048
Newark Part No.89W0403
Product RangeEMD-FL Series
Product RangeEMD-FL Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max300VAC
Power Consumption4.5VA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EMD-FL Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
4.5VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
300VAC
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
