Need more?
Quantity | Price |
---|---|
1+ | $74.910 |
10+ | $74.910 |
50+ | $74.910 |
100+ | $74.910 |
250+ | $74.910 |
500+ | $74.910 |
Product Information
Product Overview
UNO-PS/1AC/48DC/100W primary-switched UNO POWER power supply for DIN rail mounting. With basic functionality to their high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240W, particularly in compact control boxes. This power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. This maximum energy efficiency to over 90% efficiency and extremely low idling losses under 0.3W. It has More space in the control cabinet with up to 20% higher power density. Approved by UL/C-UL listed UL 508, UL/C-UL listed ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D T4 (Hazardous Location), UL/C-UL recognized UL 60950-1, EN 61000-3-2, IEC 62368-1 (SELV), IEC 62368-1 (SELV) und EN 60204-1 (PELV), DIN VDE 0100-410, EN 61558-2-16, EN 61000-4-11.
- Nominal input voltage range from 100 to 240VAC
- Nominal output voltage is 24VDC ±1%, nominal output current is 3.75A, output power is 100W
- Typical efficiency is >88% (120 V AC), >90%(230 V AC)
- Flexible mounting by simply snapping onto the DIN rail
- Screw input and output connection
- Degree of protection is IP20
- Plastic housing material
- Ambient temperature range from -25°C to 70°C (> 55 °C Derating: 2.5 %/K, operation)
- Dimension is (W x H x D) 2.165 x 3.543 x 3.307inch
Technical Specifications
ITE
100W
2.1A
-
-
-
Fixed
Lead (21-Jan-2025)
1 Output
48VDC
-
-
-
85V AC to 264V AC
UNO POWER Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate