New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. UPS - Uninterruptible Power Supplies
                      Print Page

                      2905908

                      Uninterruptible Power Supply (UPS), ITE, 750VA, 138 V, 120 VAC

                      PHOENIX CONTACT 2905908
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2905908
                      Newark Part No.33AC1123
                      Product RangeTRIO AC-UPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,984.790
                      10+$1,816.460
                      50+$1,711.260
                      100+$1,627.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,984.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2905908
                      Newark Part No.33AC1123
                      Product RangeTRIO AC-UPS Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outlets-
                      Capacity (VA / W)-
                      Input Voltage AC Max138V
                      Output Voltage120VAC
                      Backup Time - Full Load-
                      Product RangeTRIO AC-UPS Series
                      Length136mm
                      Width210mm
                      Height170mm
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      TRIO-UPS2G/1AC/1AC/120V/750VA uninterruptible power supply with integrated energy storage, lead AGM, VRLA technology. This UPS modules with integrated energy storage are particularly space saving UPS module and energy storage are combined in one housing. It is TRIO AC-UPS ensures seamless transition to battery operation. It connected industrial PCs can be shut down safely via the integrated USB interface. It has smooth transition, the sine generated in battery operation is synchronous with the mains previously used for supply. It has long buffer times with integrated VRLA energy storage, can be extended with additional energy storage. Approved by UL/C-UL, UL 1778, EN 62040-1.

                      • Nominal input voltage is 120VAC, nominal output voltage is 120VAC, nominal output current is 6A
                      • Efficiency is > 95% (100 % load), ~ 81% (100 % load ), nominal power is 600A
                      • Startup from energy storage possible, even without mains input
                      • DIN rail mounting
                      • Push-in input and output connection
                      • Degree of protection is IP20
                      • Ambient temperature range from 0°C to 40°C(operation)
                      • Dimension is (W x H x D) 8.267 x 6.692 x 5.354inch

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Capacity (VA / W)

                      -

                      Output Voltage

                      120VAC

                      Product Range

                      TRIO AC-UPS Series

                      Width

                      210mm

                      SVHC

                      Lead (21-Jan-2025)

                      No. of Outlets

                      -

                      Input Voltage AC Max

                      138V

                      Backup Time - Full Load

                      -

                      Length

                      136mm

                      Height

                      170mm

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.