Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3002603
Newark Part No.69AK9579
Product RangeCLIPLINE PT
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.450 |
| 10+ | $26.180 |
| 50+ | $25.480 |
| 100+ | $24.060 |
| 250+ | $22.640 |
| 500+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$27.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3002603
Newark Part No.69AK9579
Product RangeCLIPLINE PT
No. of Positions5Positions
Wire Size (AWG)24AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
5Positions
Conductor Area CSA
4mm²
Rated Current
32A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
24AWG to 10AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE PT
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
