Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.520 |
| 10+ | $16.230 |
| 25+ | $15.210 |
| 50+ | $14.330 |
| 100+ | $13.380 |
| 250+ | $12.430 |
Price for:Each
Minimum: 1
Multiple: 1
$17.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004171
Newark Part No.03AM6104
Product RangeUK
No. of Positions2Positions
Wire Size (AWG)20AWG to 6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held6.3mm x 32mm
Product RangeUK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
16mm²
Rated Current
10A
Fuse Size Held
6.3mm x 32mm
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
20AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
UK
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate