Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3211870
Newark Part No.57AK3508
Product RangeCLIPLINE PT
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 25+ | $10.920 |
| 50+ | $10.010 |
| 100+ | $9.400 |
| 250+ | $8.880 |
| 500+ | $7.990 |
Price for:Each
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211870
Newark Part No.57AK3508
Product RangeCLIPLINE PT
No. of Positions2Positions
Wire Size (AWG)20AWG to 8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage400V
Fuse Size Held6.3mm x 32mm
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
6.3mm x 32mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
20AWG to 8AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
CLIPLINE PT
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
