Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046666
Newark Part No.79AK4342
Product RangeBTP 2000 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,186.560 |
| 10+ | $1,142.620 |
| 50+ | $1,087.680 |
| 100+ | $1,027.250 |
| 250+ | $955.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,186.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046666
Newark Part No.79AK4342
Product RangeBTP 2000 Series
Meter Display TypeWVGA TFT LCD Color
Display Size186mm x 138mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeBTP 2000 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Meter Display Type
WVGA TFT LCD Color
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
BTP 2000 Series
Display Size
186mm x 138mm
Screen Size
7"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate