Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030213
Newark Part No.73T9181
Product RangeFBS
Also Known As3030213, GTIN UPC EAN: 4017918188542
Technical Datasheet
251 In Stock
276 more incoming. You can reserve stock now
8 Delivery in 1-3 Business Days(US stock)
243 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.060 |
10+ | $8.760 |
50+ | $8.300 |
100+ | $7.650 |
250+ | $7.090 |
500+ | $6.750 |
1000+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030213
Newark Part No.73T9181
Product RangeFBS
Also Known As3030213, GTIN UPC EAN: 4017918188542
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions10Positions
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FBS 10-5 is a 10-position red Plug-in Bridge, made of copper. This 3030213 plug-in bridge is suitable for use with terminal block.
- 5.20mm Pitch
- 24A Maximum load current
Applications
Industrial
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
10Positions
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate