Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881367
Newark Part No.32AC7262
Product RangeMICRO COMBICON
Also Known As1881367, GTIN UPC EAN: 4017918156619
197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 10+ | $13.210 |
| 50+ | $12.390 |
| 100+ | $11.440 |
| 250+ | $10.610 |
| 500+ | $10.140 |
| 1000+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881367
Newark Part No.32AC7262
Product RangeMICRO COMBICON
Also Known As1881367, GTIN UPC EAN: 4017918156619
Pitch Spacing2.5mm
No. of Positions6Positions
Wire Size (AWG)26AWG to 20AWG
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current4A
Rated Voltage125V
Product RangeMICRO COMBICON
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FK-MC 0,5/ 6-ST-2,5 from Phoenix Contact is a 6 position pluggable terminal block with push-in spring connection. This terminal block comes with 2.5mm pitch spacing and suitable for wire size ranging from 26AWG to 20AWG.
- Green colour PA insulation, tin contact surface
- Operation and conductor connection from one direction enable integration into front of device
- 4A nominal current, 160V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
- Defined contact force ensures that contact remains stable over the long term
- UL, cUL, VDE, IECEE CB, EAC, CCA and cULus recognized
- Dimension of terminal block is 19.05mm x 15.6mm x 11.75mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
26AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
125V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
4A
Product Range
MICRO COMBICON
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate