Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $976.170 |
| 10+ | $939.500 |
| 50+ | $893.680 |
| 100+ | $843.260 |
| 250+ | $783.690 |
Price for:Each
Minimum: 1
Multiple: 1
$976.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005957
Newark Part No.83AK8205
Bluetooth VersionBluetooth 2.1 + EDR, 4.0
Bluetooth Class-
InterfacesEthernet
Receiver Sensitivity Rx-
Supply Voltage Range9 VDC to 30 VDC
Supply Voltage Range9 VDC to 30 VDC
Operating Temperature Range-40 °C to 65 °C
CertificationsFCC
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR, 4.0
Interfaces
Ethernet
Supply Voltage Range
9 VDC to 30 VDC
Operating Temperature Range
-40 °C to 65 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-
Supply Voltage Range
9 VDC to 30 VDC
Certifications
FCC
SVHC
Lead (04-Feb-2026)
Alternatives for 1005957
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
