Print Page
Image is for illustrative purposes only. Please refer to product description.
1,100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.194 |
250+ | $0.180 |
500+ | $0.164 |
1000+ | $0.144 |
Price for:Each
Minimum: 100
Multiple: 100
$19.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoWT-BASE HF 5 BK
Newark Part No.33AK7243
Mount Fixing TypeScrew
Mounting Hole Dia3.5mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15mm
Width9.5mm
Height7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
15mm
Height
7mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate